807-058-456-202

Heilind Number:EDA807-058-456-202
Manufacturer:EDAC
Manufacturer Number:807-058-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-456-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-456-202

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also meets stringent safety standards. With two rows of 58 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where high temperature tolerance is crucial. Trust in the durability and efficiency of our High Temp Card Edge Connector for all your connectivity needs.