807-058-456-203

Heilind Number:EDA807-058-456-203
Manufacturer:EDAC
Manufacturer Number:807-058-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-456-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color for easy identification, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring high heat resistance and flame retardancy. Its two rows of contacts, crafted from Copper Alloy, provide secure connections for up to 58 positions with a pitch of .156 inches. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in extreme conditions. Trust in this connector for seamless board-to-board PCB connections in your high-temperature applications.