807-058-456-204

Heilind Number:EDA807-058-456-204
Manufacturer:EDAC
Manufacturer Number:807-058-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-456-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-456-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures with ease. Its two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, ensure secure and efficient connections. With 58 positions available, it offers ample connectivity for your PCB applications. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for critical systems. Trust in our connector's quality and durability for seamless board-to-board connections in your projects.