807-058-456-207

Heilind Number:EDA807-058-456-207
Manufacturer:EDAC
Manufacturer Number:807-058-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-456-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Engineered for high performance in demanding environments, this connector is a crucial component for industrial applications where temperature fluctuations are a concern. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and conductivity under extreme conditions. Featuring two rows of 58 positions with a pitch of .156 inches and row spacing of .2 inches, it allows for secure and precise connections. The straight mount orientation makes installation easy, while the 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for electronics manufacturers looking for a dependable solution for their PCB connectivity needs.