807-058-456-212

Heilind Number:EDA807-058-456-212
Manufacturer:EDAC
Manufacturer Number:807-058-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-456-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring excellent heat resistance and safety compliance. With two rows of 58 copper alloy contacts, this connector provides ample connectivity for a wide range of applications. The .156-inch pitch and .2-inch row spacing offer precise alignment and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme environments. Trust in the superior quality and functionality of our Card Edge Connector for seamless and efficient electronic connections.