807-058-458-201

Heilind Number:EDA807-058-458-201
Manufacturer:EDAC
Manufacturer Number:807-058-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-458-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable connectivity for your electronic devices. Its two rows of 58 positions, with a pitch of .156 inches and row spacing of .2 inches, offer versatility and functionality for a variety of applications. The right-angle mount orientation allows for convenient PCB installation, while its 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connectivity needs. Trust in its quality construction and performance to keep your systems running smoothly.