807-058-458-203

Heilind Number:EDA807-058-458-203
Manufacturer:EDAC
Manufacturer Number:807-058-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-458-203

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for optimal performance in demanding environments. Designed with a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable connectivity for up to 58 positions. The right-angle mount orientation provides versatility in installation, while its operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Perfect for use in a wide range of applications, this connector is a crucial component for seamless board-to-board PCB connections. Trust in its exceptional quality and performance for all your connectivity needs.