807-058-458-204

Heilind Number:EDA807-058-458-204
Manufacturer:EDAC
Manufacturer Number:807-058-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-458-204

Detailed Description

Introducing our 807-058-458-204 High Temp Card Edge Connector, designed to deliver reliable performance in demanding environments. This two-row connector features 58 positions, allowing for seamless board-to-board connections with a pitch of .156 inches. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of durable Copper Alloy, ensuring longevity and stability. The vibrant green color not only adds a pop of visual appeal but also signifies its high-temperature tolerance, with an operating range of -40 to 105°C. Perfect for space-constrained applications, its right-angle mount orientation and row spacing of .2 inches offer flexibility in installation. Trust in this connector for efficient and secure connectivity in your PCB projects.