807-058-458-207

Heilind Number:EDA807-058-458-207
Manufacturer:EDAC
Manufacturer Number:807-058-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-458-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also offers exceptional durability and heat resistance. Engineered for optimal functionality, it features two rows of 58 copper alloy contacts with a pitch of .156 inches, ensuring secure and efficient connections. The right-angle mount orientation and .2-inch row spacing make it versatile for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project where reliability is paramount. Choose our High Temp Card Edge Connector and experience unparalleled performance in your PCB designs.