807-058-458-208

Heilind Number:EDA807-058-458-208
Manufacturer:EDAC
Manufacturer Number:807-058-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-458-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and secure PCB connections in demanding environments. Designed for high performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both durability and visibility. With two rows of 58 positions, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Ideal for right angle mounting, this connector is perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial uses. Trust in the quality and reliability of our Card Edge Connector for all your PCB connection needs.