807-058-459-202

Heilind Number:EDA807-058-459-202
Manufacturer:EDAC
Manufacturer Number:807-058-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-459-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and high-performance board-to-board PCB connections. Featuring a vibrant green color and meticulously designed with 58 positions spread across 2 rows, this connector ensures seamless connectivity in even the most demanding environments. Crafted from UL 94V-0 Diallyl Phthalate housing material and enhanced with copper alloy contacts, it guarantees durability and efficient power transfer, with an amperage rating of 5A. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the right-angle mount orientation enables versatile installation options. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is a trusted choice for industrial applications where reliability is paramount. Upgrade your PCB connections with our High Temp Card Edge Connector and experience unrivaled performance.