807-058-459-203

Heilind Number:EDA807-058-459-203
Manufacturer:EDAC
Manufacturer Number:807-058-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-459-203

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable board-to-board PCB connections in demanding environments. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of 58 positions, it offers ample connectivity for complex circuit layouts. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its right-angle mount orientation facilitates easy installation, making it ideal for space-constrained designs. Trust in the quality and performance of our High Temp Card Edge Connector for your critical PCB interconnection needs.