807-058-459-204

Heilind Number:EDA807-058-459-204
Manufacturer:EDAC
Manufacturer Number:807-058-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-459-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color for easy identification, this connector is a reliable solution for high-power applications, with an amperage rating of 5A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With two rows and a pitch of .156 inches, it offers seamless connectivity on PCBs. The 58 positions and Copper Alloy contact material guarantee efficient signal transmission. Its right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various installations. Trust in this connector for secure and stable board-to-board connections in your projects.