807-058-459-207

Heilind Number:EDA807-058-459-207
Manufacturer:EDAC
Manufacturer Number:807-058-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-459-207

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-058-459-207), designed for reliable and durable performance in demanding environments. Crafted with a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures with ease. With two rows of 58 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic applications. Its right-angle mount orientation makes installation a breeze. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.