807-058-459-212

Heilind Number:EDA807-058-459-212
Manufacturer:EDAC
Manufacturer Number:807-058-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-459-212

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for superior performance in demanding electronic applications. Designed with two rows of 58 positions, this connector ensures seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in high-temperature environments, with an operating range of -40 to 105°C. The vibrant green color not only adds a touch of visual appeal but also signifies its eco-friendly construction. Its right-angle mount orientation offers versatility in installation, making it ideal for various PCB setups. Trust in the quality and durability of this connector for seamless and efficient electronic connections.