807-058-460-201

Heilind Number:EDA807-058-460-201
Manufacturer:EDAC
Manufacturer Number:807-058-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-460-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature applications, this connector is built to withstand extreme environments with an operating temperature range of -40 to 105 °C. Featuring a vibrant green color, it adds a pop of visual appeal to your electronic assemblies. With a double-row design and 58 positions, it offers ample connectivity options for your circuit boards. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Each connector is crafted with precision, using copper alloy contacts to guarantee optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it allows for seamless integration onto your PCBs. Whether you're working on industrial machinery or telecommunications equipment, our High Temp Card Edge Connector is the perfect choice for secure and efficient board-to-board connections. Upgrade your assembly process with this essential component from our extensive range of PCB connectors.