807-058-460-202

Heilind Number:EDA807-058-460-202
Manufacturer:EDAC
Manufacturer Number:807-058-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-460-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding applications where reliability and durability are paramount. This essential connectivity solution features a vibrant Green color and boasts a robust construction, with housing material made of UL 94V-0 Diallyl Phthalate for exceptional heat resistance. With two rows of precision-engineered contacts made from Copper Alloy, it ensures seamless and efficient power transmission, rated for an amperage of 5A. The connector's .156-inch pitch and .2-inch row spacing accommodate 58 positions, offering ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in extreme environments. Trust in this indispensable component for seamless board-to-board connections in your next project.