807-058-460-203

Heilind Number:EDA807-058-460-203
Manufacturer:EDAC
Manufacturer Number:807-058-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-460-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of 58 copper alloy contacts, each positioned at a precise pitch of .156 inches and row spacing of .2 inches, it guarantees secure and stable connectivity. Suitable for applications requiring a continuous operating temperature range of -40 to 105°C, this connector is perfect for use in industrial, automotive, and aerospace settings. Its straight mount orientation allows for easy installation, while its 5A amperage rating ensures robust performance. Trust in the quality and reliability of our High Temp Card Edge Connector for your critical electronic connections.