807-058-460-204

Heilind Number:EDA807-058-460-204
Manufacturer:EDAC
Manufacturer Number:807-058-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-460-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-460-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding electronic applications. This essential component boasts a vibrant green color, making it easily identifiable in complex PCB layouts. Built to handle rigorous environments, it offers a reliable 5A current rating. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures superior heat resistance and durability. With two rows and 58 positions, it provides ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your electronic designs.