807-058-460-212

Heilind Number:EDA807-058-460-212
Manufacturer:EDAC
Manufacturer Number:807-058-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-460-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is both visually striking and flame retardant. Boasting an amperage rating of 5A, it ensures efficient power transmission. Its two rows and 58 positions provide ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that require high temperature tolerance. Trust in the quality and resilience of our Card Edge Connector for seamless board-to-board connectivity.