807-058-520-201

Heilind Number:EDA807-058-520-201
Manufacturer:EDAC
Manufacturer Number:807-058-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-520-201

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector. Designed for efficient performance, this connector boasts a vibrant green hue, adding a touch of color to your setup. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. Featuring two rows of precise contacts made from Copper Alloy, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 58 positions, offering ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly project.