807-058-520-208

Heilind Number:EDA807-058-520-208
Manufacturer:EDAC
Manufacturer Number:807-058-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-520-208

Detailed Description

Enhance connectivity in high-temperature environments with our meticulously crafted High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a durable housing made of UL 94V-0 Diallyl Phthalate. With a 5A amperage capacity, it ensures reliable power transmission. Featuring two rows and 58 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C. Elevate your connection capabilities with this essential component in the Board To Board PCB Connectors category.