807-058-522-201

Heilind Number:EDA807-058-522-201
Manufacturer:EDAC
Manufacturer Number:807-058-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-522-201

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in vibrant green. With an amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring two rows and 58 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches ensure efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your board-to-board connections with this essential component.