807-058-522-203

Heilind Number:EDA807-058-522-203
Manufacturer:EDAC
Manufacturer Number:807-058-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-522-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With two rows and 58 positions, this connector offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for secure and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Plus, its straight mount orientation simplifies installation. Trust this connector to deliver consistent performance in demanding environments.