807-058-522-212

Heilind Number:EDA807-058-522-212
Manufacturer:EDAC
Manufacturer Number:807-058-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-522-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for durable performance, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows and a total of 58 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Whether for industrial or commercial use, this connector, with an amperage rating of 5A, is a versatile solution. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its suitability for various settings. Upgrade your connectivity with this essential component, perfect for board-to-board PCB connections.