807-058-524-212

Heilind Number:EDA807-058-524-212
Manufacturer:EDAC
Manufacturer Number:807-058-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-524-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-524-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of contacts made from durable Copper Alloy, it ensures reliable power transmission at an amperage of 5A. Featuring a pitch of .156 inches and accommodating 58 positions, it offers seamless integration for your electronic setups. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial environments. Elevate your connectivity solutions with this essential component.