807-058-540-201

Heilind Number:EDA807-058-540-201
Manufacturer:EDAC
Manufacturer Number:807-058-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-540-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a robust UL 94V-0 Diallyl Phthalate housing. Boasting a dual-row configuration with 58 copper alloy contacts, it ensures reliable power delivery at 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 degrees Celsius guarantees functionality in diverse settings. Ideal for board-to-board connections, this connector is a dependable solution for demanding electronic applications.