807-058-540-208

Heilind Number:EDA807-058-540-208
Manufacturer:EDAC
Manufacturer Number:807-058-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-540-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-540-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 5 A. With a pitch of .156 inches and 58 positions across two rows, it offers seamless connectivity for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and high-performance applications. Trust in our green-colored connector for efficient and secure board-to-board connections in your projects.