807-058-540-212

Heilind Number:EDA807-058-540-212
Manufacturer:EDAC
Manufacturer Number:807-058-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-540-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 58 positions, it offers ample connectivity options for your electronic devices. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your PCB projects. Upgrade your connections today and experience superior performance like never before.