807-058-542-202

Heilind Number:EDA807-058-542-202
Manufacturer:EDAC
Manufacturer Number:807-058-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-542-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-542-202

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even under extreme conditions. With a current rating of 5A, this connector is designed for robust power transmission. Its dual-row configuration, with 58 positions and a pitch of .156 inches, offers ample connectivity options. The copper alloy contacts provide efficient signal transfer, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to automotive systems. Trust in its quality and durability for seamless board-to-board connections in your projects.