807-058-542-203

Heilind Number:EDA807-058-542-203
Manufacturer:EDAC
Manufacturer Number:807-058-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-542-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-542-203

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission with a 5A amperage rating. Its dual-row configuration and copper alloy contacts offer stability and efficiency, while the .156-inch pitch and .2-inch row spacing provide seamless integration. With 58 positions available, it's perfect for complex circuitry applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and longevity. Upgrade your setup with this essential component for seamless board-to-board connections.