807-058-542-204

Heilind Number:EDA807-058-542-204
Manufacturer:EDAC
Manufacturer Number:807-058-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-542-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-542-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for top performance in demanding environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With two rows and 58 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Choose our Card Edge Connector for dependable and efficient board-to-board connections.