807-058-542-207

Heilind Number:EDA807-058-542-207
Manufacturer:EDAC
Manufacturer Number:807-058-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-542-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-542-207

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector, designed for seamless integration in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The connector features two rows of 58 copper alloy contacts, each capable of handling up to 5A of current. Its .156-inch pitch and .2-inch row spacing offer precise and reliable PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance, making it an essential component for your electronic projects.