807-058-542-208

Heilind Number:EDA807-058-542-208
Manufacturer:EDAC
Manufacturer Number:807-058-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-542-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-542-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 5A, it ensures reliable power transmission while its copper alloy contacts guarantee secure and efficient connectivity. Offering a double-row configuration with 58 positions and a pitch of .156 inches, it allows for versatile and high-density board-to-board connections. The connector's straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for various industrial applications. Trust in our connector for seamless and robust PCB interconnections.