807-058-542-212

Heilind Number:EDA807-058-542-212
Manufacturer:EDAC
Manufacturer Number:807-058-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-542-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-542-212

Detailed Description

Upgrade your connectivity with this high-temp card edge connector, designed for seamless integration in electronic devices. Its vibrant green color adds a pop of personality while its durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting performance, even in challenging environments. With a double row configuration and 58 positions, this connector offers ample space for secure connections. Crafted with copper alloy contacts for optimal conductivity, it can handle up to 5A of current. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether you need straight or right-angle mounting, this versatile connector accommodates your design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any application. Elevate your PCB connectivity with this essential component.