807-058-555-207

Heilind Number:EDA807-058-555-207
Manufacturer:EDAC
Manufacturer Number:807-058-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-555-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a 5A amperage. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of devices, while the 58 positions cater to complex connectivity needs. Perfect for board-to-board PCB applications, this connector guarantees secure and efficient data transfer even in harsh environments, thanks to its wide operating temperature range of -40 to 105 °C. Upgrade your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a 5A amperage. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of devices, while the 58 positions cater to complex connectivity needs. Perfect for board-to-board PCB applications, this connector guarantees secure and efficient data transfer even in harsh environments, thanks to its wide operating temperature range of -40 to 105 °C.