807-058-555-208

Heilind Number:EDA807-058-555-208
Manufacturer:EDAC
Manufacturer Number:807-058-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-555-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-555-208

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for top performance in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 58 copper alloy contacts, each with a pitch of .156 inches, it offers seamless connectivity for your circuit boards. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for critical applications in industries such as automotive, aerospace, and telecommunications. Elevate your connectivity game with this essential component.