807-058-556-203

Heilind Number:EDA807-058-556-203
Manufacturer:EDAC
Manufacturer Number:807-058-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-556-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Sporting a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts accommodating a total of 58 positions, it guarantees reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation offers versatility in assembly. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is a trusted choice for critical applications in various industries. Upgrade your connectivity solutions with this essential component, a standout in our extensive lineup of high-quality connectors.