807-058-556-204

Heilind Number:EDA807-058-556-204
Manufacturer:EDAC
Manufacturer Number:807-058-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-556-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-556-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component designed for efficient and reliable board-to-board PCB integration. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures safety and durability in high-temperature environments. Its 58 positions, spread across 2 rows with a .156-inch pitch and .2-inch row spacing, offer ample connectivity options for your applications. The contact material, made from Copper Alloy, guarantees optimal conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to perform flawlessly even in the most demanding conditions. Whether you need straight or angled mounting, this versatile connector caters to your specific requirements, making it an essential choice for seamless PCB connectivity. Trust in its quality and precision to streamline your electronic projects with ease.