807-058-558-201

Heilind Number:EDA807-058-558-201
Manufacturer:EDAC
Manufacturer Number:807-058-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-558-201

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector in striking green. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. With two rows and 58 positions, this connector offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for seamless integration, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.