807-058-558-202

Heilind Number:EDA807-058-558-202
Manufacturer:EDAC
Manufacturer Number:807-058-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-558-202

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and a rugged housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power delivery at an amperage of 5A. With two rows and 58 positions, it offers ample space for efficient board-to-board connections. Crafted with precision from copper alloy, the contacts provide superior conductivity. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Explore our range of PCB connectors for seamless connectivity solutions.