807-058-558-203

Heilind Number:EDA807-058-558-203
Manufacturer:EDAC
Manufacturer Number:807-058-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-558-203

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and reliability, this connector can withstand operating temperatures ranging from -40 to 105 °C. It features a housing made of UL 94V-0 Diallyl Phthalate and boasts a contact material of Copper Alloy, ensuring optimal performance. With a pitch of .156 inches and two rows of 58 positions, it offers ample connectivity for your application. The right-angle mount orientation and row spacing of .2 inches make it versatile for various board-to-board connections. Trust in our connector to deliver seamless power transmission, rated for up to 5 A.