807-058-558-208

Heilind Number:EDA807-058-558-208
Manufacturer:EDAC
Manufacturer Number:807-058-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-558-208

Detailed Description

Enhance your system's connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Its vibrant green color adds a touch of distinction, while its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity. Featuring two rows and 58 positions, this connector offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand high temperatures and deliver consistent performance. Its right-angle mount orientation further facilitates easy installation. Trust in this essential component to streamline your board-to-board connections with precision and reliability. Explore our full range of PCB connectors for more innovative solutions.