807-058-559-202

Heilind Number:EDA807-058-559-202
Manufacturer:EDAC
Manufacturer Number:807-058-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-559-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-559-202

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring secure power delivery up to 5 A. With two rows and 58 positions, it offers ample connectivity for your board-to-board applications. The right-angle mount orientation and .156-inch pitch make for easy installation, while the -40 to 105 °C operating temperature range guarantees suitability for various environments. Elevate your connectivity solutions with this essential component.