807-058-560-201

Heilind Number:EDA807-058-560-201
Manufacturer:EDAC
Manufacturer Number:807-058-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-560-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring seamless performance. Featuring two rows of 58 positions with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Its straight mount orientation offers versatility, while its vibrant green color adds a touch of visual distinction. Trust in this connector for robust and consistent performance in your PCB assemblies.