807-058-560-202

Heilind Number:EDA807-058-560-202
Manufacturer:EDAC
Manufacturer Number:807-058-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-560-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a 5A amperage capacity and sturdy Copper Alloy contacts, it guarantees efficient power transmission. Its dual-row configuration, with 58 positions spaced at a pitch of .156 inches, offers ample connectivity options while maintaining secure alignment. Suitable for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C. The straight mount orientation and row spacing of .2 inches further facilitate easy installation and maintenance. Elevate your PCB assembly with this indispensable connector, a cornerstone in our wide range of high-quality products.