807-058-560-203

Heilind Number:EDA807-058-560-203
Manufacturer:EDAC
Manufacturer Number:807-058-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-058-560-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-058-560-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and a sleek two-row layout, this connector offers seamless integration and space-saving efficiency on your circuit board. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of robust Copper Alloy, it ensures reliable conductivity even in extreme conditions. The .156-inch pitch and .2-inch row spacing, along with 58 positions, provide ample connectivity options for your applications. Engineered for versatility, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your high-temp connectivity needs. Explore our full range of PCB connectors for more options to suit your project requirements.