807-060-400-203

Heilind Number:EDA807-060-400-203
Manufacturer:EDAC
Manufacturer Number:807-060-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-400-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Engineered for maximum durability, this connector features a robust UL 94V-0 Diallyl Phthalate housing material, ensuring high-temperature resistance and superior performance in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Boasting two rows and 60 positions, it provides ample connectivity options. The green color and straight mount orientation make it easy to identify and install. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Trust in its quality and precision for seamless and uninterrupted connectivity. Elevate your PCB assembly with the ultimate Card Edge Connector.