807-060-400-204

Heilind Number:EDA807-060-400-204
Manufacturer:EDAC
Manufacturer Number:807-060-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-400-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-400-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding applications. This connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both reliability and visual appeal. With a current rating of 5 A, it provides robust power delivery for your PCB connections. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, offer secure and efficient connectivity for up to 60 positions. Its straight mount orientation allows for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for high-temperature environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic designs.