807-060-400-212

Heilind Number:EDA807-060-400-212
Manufacturer:EDAC
Manufacturer Number:807-060-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-060-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-060-400-212

Detailed Description

Upgrade your high-temperature PCB connections with our 807-060-400-212 Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission at up to 5A. With two rows and 60 positions, it offers ample connectivity for your electronic components. The .156" pitch and .2" row spacing provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Choose the straight mount orientation for easy installation. Trust in our high-quality connector to deliver consistent performance and durability.